G6K-2G DC3

Heilind Number:OMRG6K-2G DC3
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G DC3
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G DC3
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:91 Ohm
Coil Current:33 mA
Coil Voltage:3 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2G DC3

Detailed Description

The G6K-2G DC3 is a high-performance telecom relay designed for critical communication applications. Featuring a DPDT contact configuration with a contact current rating of 2A, this relay ensures reliable signal switching. With a low coil voltage of 3VDC and a coil resistance of 91 Ohm, it offers efficient operation with a power consumption of 100mW. The silver and gold alloy contact material guarantees long-term durability, even in demanding environments. Operating smoothly between -40°C to 85°C, this relay is suitable for a wide range of industrial settings. Its surface mount design and solder termination make installation easy and secure. Sealed for added protection, it maintains its performance integrity over time. With a switching voltage of 125VAC, it meets stringent industry standards. While not RoHS compliant, its quality and reliability are unmatched. The G6K-2G DC3 is the perfect choice for telecommunications, automation, and other applications where signal integrity is paramount.