G6K-2G DC5

Heilind Number:OMRG6K-2G DC5
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G DC5
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G DC5
Sealed:Yes
Series:G6K
Mount Type:Surface Mount
Coil Current:21.1 mA
Coil Voltage:5 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:237 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6K-2G DC5

Detailed Description

The G6K-2G DC5 is a highly reliable telecom relay designed for demanding applications. With a double-pole, double-throw contact configuration and a contact current rating of 2A, this relay ensures efficient and secure signal transmission. Operating at a coil voltage of 5VDC, it consumes just 100mW of power, making it energy-efficient. The contact material, featuring silver and gold alloy, guarantees excellent conductivity and longevity. With a sealed construction and RoHS compliance, this relay offers environmental protection and meets international standards. Its surface mount design, along with solder contact termination, ensures easy and secure installation. The G6K series relay operates smoothly in a wide temperature range from -40°C to 85°C, making it suitable for various industrial environments. With a quick operating and release time of 3ms, it facilitates fast signal switching. Whether used in telecommunications, automation, or other applications, the G6K-2G DC5 relay delivers superior performance and durability.