G6K-2G DC9

Heilind Number:OMRG6K-2G DC9
Manufacturer:Omron Electric
Manufacturer Number:G6K-2G DC9
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2G DC9
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:9 VDC
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2G DC9

Detailed Description

The G6K-2G DC9 is a high-performance telecom relay designed for signal relay applications. Part of the G6K series, this relay boasts a Surface Mount configuration for easy installation. Its contacts are made of durable Silver, Gold Alloy, ensuring reliable conductivity. With a wide operating temperature range from -40°C to 85°C, it is suitable for various environments. The coil voltage of 9 VDC powers its DPDT contact configuration, capable of handling 2A of current. This sealed relay offers enhanced protection, while the Bifurcated contact method and solder termination guarantee secure connections. With an operating and release time of just 3ms, it operates efficiently in time-sensitive applications. The G6K-2G DC9 is a dependable choice for signal and communication relay needs.