| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2P-Y DC3 |
| Series: | G6K |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 91 Ohm |
| Coil Current: | 33 mA |
| Coil Voltage: | 3 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6K-2P-Y DC3 BY OMR |
| SKU: | OMRG6K-2P-Y DC3 |
G6K-2P-Y DC3
Specifications
Detailed Description
The G6K-2P-Y DC3 relay, part of the G6K series, is a high-performance PCB mount component designed for reliable signal and communication relay applications. With its contact materials made of silver and gold alloy, this relay ensures optimal conductivity and longevity. Operating smoothly in a wide temperature range from -40°C to 85°C, it offers dependable performance in various environments. The DPDT configuration allows for versatile switching capabilities, while the 2A contact current rating and 125VAC switching voltage make it suitable for handling moderate power loads. With a fast operating and release time of 3ms, this relay provides efficient signal control. Its sealed design ensures protection against environmental factors, and the bifurcated contact method and solder termination guarantee secure and stable connections. Overall, the G6K-2P-Y DC3 relay is a top choice for applications demanding precision and durability in signal and communication relay systems.

