G6K-2P DC12

Heilind Number:OMRG6K-2P DC12
Manufacturer:Omron Electric
Manufacturer Number:G6K-2P DC12
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 12V 110350

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2P DC12
Series:G6K
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1315 Ohm
Coil Current:9.1 mA
Coil Voltage:12 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2P DC12

Detailed Description

The G6K-2P DC12 is a high-performance telecom relay designed for precision signal and communication applications. Featuring a DPDT contact configuration with silver and gold alloy contact material, this relay ensures reliable conductivity and minimal signal loss. With a coil resistance of 1315 Ohm and a low power consumption of 100 mW, it offers efficient operation. Operating in a wide temperature range from -40 °C to 85 °C, the G6K series relay is suitable for diverse environmental conditions. Its PCB mount design and solder termination provide easy installation. With a switching voltage of 125 VAC and a contact current rating of 2 A, it can handle both low and high-power signals with ease. RoHS compliant and sealed for added durability, this relay guarantees long-lasting performance. Perfect for applications requiring fast response times, the G6K-2P DC12 offers a quick operating time of 3 ms and release time of 3 ms. Upgrade your telecom systems with this reliable and efficient relay.