G6K-2P DC24

Heilind Number:OMRG6K-2P DC24
Manufacturer:Omron Electric
Manufacturer Number:G6K-2P DC24
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2P DC24
Sealed:Yes
Series:G6K
Mount Type:PCB Mount
Coil Current:4.6 mA
Coil Voltage:24 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:5220 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6K-2P DC24

Detailed Description

The G6K-2P DC24 is a high-performance telecom relay designed for robust and reliable signal switching applications. Featuring a DPDT contact configuration with a contact current rating of 2A, this relay ensures efficient and secure connectivity. With a coil voltage of 24VDC and a coil resistance of 5220 Ohm, it operates smoothly at low power consumption of 100mW, making it ideal for energy-efficient systems. The contact material, crafted from Silver and Gold Alloy, guarantees excellent conductivity and longevity. This PCB mount relay offers seamless integration onto circuit boards, with solder contact termination for easy installation. With a compact design and sealed construction, it can withstand harsh environments with an operating temperature range from -40°C to 85°C. RoHS compliant and in stock for immediate availability, the G6K-2P DC24 is the perfect solution for telecommunications, industrial automation, and control systems.