G6K-2P DC3

Heilind Number:OMRG6K-2P DC3
Manufacturer:Omron Electric
Manufacturer Number:G6K-2P DC3
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2P DC3
Series:G6K
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:91 Ohm
Coil Current:33 mA
Coil Voltage:3 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2P DC3

Detailed Description

The G6K-2P DC3 is a high-performance telecom relay designed for signal switching applications. Featuring a DPDT contact configuration with silver and gold alloy contact materials, this relay ensures reliable and low-resistance signal transmission. With a coil voltage of 3VDC, it operates at a coil current of 33mA and consumes only 100mW of power. The relay is sealed for enhanced durability and has a maximum operating temperature of 85°C, making it suitable for a wide range of environments. Its PCB mount design, along with solder contact termination, guarantees easy and secure installation. The G6K series relay offers fast operating and release times of 3ms, optimizing signal switching efficiency. With a contact current rating of 2A and a switching voltage of 125VAC, it meets the requirements of various telecom and communication systems. Whether in industrial or commercial settings, the G6K-2P DC3 relay delivers superior performance and reliability.