G6K-2P DC4.5

Heilind Number:OMRG6K-2P DC4.5
Manufacturer:Omron Electric
Manufacturer Number:G6K-2P DC4.5
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 4.5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2P DC4.5
Series:G6K
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:194 Ohm
Coil Current:23.2 mA
Coil Voltage:4.5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2P DC4.5

Detailed Description

The G6K-2P DC4.5 is a high-performance telecom relay designed for reliable signal switching in electronic systems. Featuring a double-pole, double-throw (DPDT) contact configuration, this relay offers versatile connectivity options. With a maximum operating temperature of 85°C and a wide temperature range from -40°C, it ensures stable performance in diverse environments. The silver-gold alloy contact material guarantees low contact resistance and long-term durability. Certified RoHS compliant, this relay meets stringent environmental standards. Perfect for PCB mounting, it is compact and efficient. The coil voltage of 4.5VDC with a low power consumption of 100mW make it energy-efficient. With a contact current rating of 2A and a switching voltage of 125VAC, it is suitable for various telecom and communication applications. The G6K-2P DC4.5 relay, with its bifurcated contact method and solder termination, guarantees secure and stable connections. Operating with an impressive response time of 3ms, it ensures swift signal transmission. Ideal for high-reliability systems, this relay is a crucial component in ensuring seamless communication.