G6K-2P DC5

Heilind Number:OMRG6K-2P DC5
Manufacturer:Omron Electric
Manufacturer Number:G6K-2P DC5
ECAD Model:
3D Model

Description:

RELAY TELECOM DPDT 1A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2P DC5
Series:G6K
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:237 Ohm
Coil Current:21.1 mA
Coil Voltage:5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:OMRG6K-2P DC5

Detailed Description

The G6K-2P DC5 is a high-performance telecom relay designed for critical signal switching applications. Featuring a DPDT contact configuration with a contact current rating of 2A, this relay ensures reliable and efficient operation. With a coil voltage of 5VDC and a low power consumption of 100mW, it offers energy-efficient performance. The contact material of Silver, Gold Alloy guarantees high conductivity and durability. Operating in a wide temperature range from -40°C to 85°C, it is suitable for use in various environments. This PCB mount relay, sealed for protection, offers secure and stable connectivity. With a quick operating and release time of 3ms, it enables swift signal switching. RoHS compliant and with solder contact termination, it meets international standards for quality and environmental responsibility. Trust the G6K-2P DC5 for your telecom relay needs, ensuring seamless communication and control in your systems.