| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6K-2P DC6 |
| Series: | G6K |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6K-2P DC6 |
G6K-2P DC6
Specifications
Detailed Description
Introducing the G6K-2P DC6, a high-performance PCB mount relay designed for seamless signal and communication relay applications. This powerhouse of a component boasts a contact material of Silver, Gold Alloy, ensuring optimal conductivity and reliability. With a wide operating temperature range from -40 °C to 85 °C, it is built to withstand extreme environmental conditions. The DPDT contact configuration and 2 A contact current rating make it ideal for handling dual-pole switching tasks with ease. Featuring a sealed construction for added protection, this relay guarantees long-term durability. Its bifurcated contact method and solder termination offer secure and efficient connectivity. With a 6 VDC coil voltage and 125 VAC switching voltage, it delivers consistent performance. Operating and release times of just 3 ms further enhance its responsiveness. Trust in the G6K series for your critical relay needs.

