G6KU-2F-Y-TR DC12

Heilind Number:OMRG6KU-2F-Y-TR DC12
Manufacturer:Omron Electric
Manufacturer Number:G6KU-2F-Y-TR DC12
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6KU-2F-Y-TR DC12
Sealed:Yes
Series:G6K
Coil Type:Latching
Mount Type:Surface Mount
Coil Current:9.1 mA
Coil Voltage:12 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:1315 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Part Aliases:G6KU-2F-Y-TR DC12 BY O
SKU:OMRG6KU-2F-Y-TR DC12

Detailed Description

The G6KU-2F-Y-TR DC12 is a high-performance telecom relay designed for signal relay applications. Part of the G6K series, this relay offers reliable performance with a surface mount design. Boasting a contact material of Silver, Gold Alloy, it ensures efficient signal transmission. With a wide operating temperature range from -40°C to 85°C, it is suitable for diverse environmental conditions. The coil resistance of 1315 Ohm, coil current of 9.1 mA, and coil voltage of 12 VDC contribute to its efficient operation with a low power consumption of 100 mW. Featuring a DPDT contact configuration with a contact current rating of 2 A, it guarantees robust connectivity. The G6KU-2F-Y-TR DC12 is RoHS compliant, making it environmentally friendly. Its latching coil type and sealed construction enhance its durability. With a switching voltage of 125 VAC and contact termination via solder, it ensures secure connections. The operating and release time of 3 ms further highlight its swift response. An ideal choice for signal and communication relay applications, this product offers top-notch performance and reliability.