| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2F-Y-TR DC3 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 91 Ohm |
| Coil Current: | 33 mA |
| Coil Voltage: | 3 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6KU-2F-Y-TR DC3 |
G6KU-2F-Y-TR DC3
Specifications
Detailed Description
Introducing the G6KU-2F-Y-TR DC3 Surface Mount Relay, offering reliable and efficient performance in signal and communication relay applications. Featuring a robust DPDT contact configuration with a contact current rating of 2 A, this relay ensures seamless connectivity. The coil type is latching, providing energy-efficient operation. With a coil resistance of 91 Ohm and a coil current of 33 mA, it operates at a low power consumption of 100 mW. Designed for durability, it has a sealed construction and complies with RoHS standards. The contact termination is solder, guaranteeing secure connections. Operating at temperatures ranging from -40°C to 85°C, with a switching voltage of 125 VAC, it is suitable for a wide range of environments. With an ultra-fast operating and release time of 3 ms each, it offers swift response times. In stock and ready for immediate shipping, the G6KU-2F-Y-TR DC3 is the ideal choice for demanding relay applications.

