| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2F-Y-TR DC5 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 237 Ohm |
| Coil Current: | 21.1 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6KU-2F-Y-TR DC5 BY OM |
| SKU: | OMRG6KU-2F-Y-TR DC5 |
G6KU-2F-Y-TR DC5
Specifications
Detailed Description
The G6KU-2F-Y-TR DC5 is a high-performance signal and communication relay designed for surface mount applications. Featuring a DPDT contact configuration with silver and gold alloy contact material, this relay ensures reliable and efficient switching operations. With a coil resistance of 237 Ohm and a coil current of 21.1 mA, it operates at a low power consumption of 100 mW, making it ideal for energy-efficient systems. The latching coil type allows for stable operation, while the sealed construction provides durability in various environments. With a switching voltage of 125 VAC and a contact current rating of 2 A, this relay is suitable for a wide range of signal and communication applications. Trust in the G6KU-2F-Y-TR DC5 for robust and dependable relay performance.

