| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2F-Y-TR DC9 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Voltage: | 9 VDC |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6KU-2F-Y-TR DC9 |
G6KU-2F-Y-TR DC9
Specifications
Detailed Description
Introducing the G6KU-2F-Y-TR DC9, a high-performance surface mount relay that combines cutting-edge technology with reliable functionality. Featuring a contact material of Silver, Gold Alloy, this relay ensures optimal conductivity and longevity. With a DPDT contact configuration and a contact current rating of 2 A, it offers versatile switching capabilities for various applications. The latching coil type and sealed design guarantee secure and stable operation, even in harsh environments. Operating between -40°C to 85°C, it is suitable for a wide range of temperature conditions. The Bifurcated contact method and solder termination make installation easy and efficient. With an operating time and release time of just 3 ms, this relay delivers fast and efficient performance. Trusted for its quality and durability, the G6KU-2F-Y-TR DC9 is a reliable component for signal and communication relay systems.

