| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2F-Y DC3 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 91 Ohm |
| Coil Current: | 33 mA |
| Coil Voltage: | 3 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6KU-2F-Y DC3 BY OMR |
| SKU: | OMRG6KU-2F-Y DC3 |
G6KU-2F-Y DC3
Specifications
Detailed Description
The G6KU-2F-Y DC3 is a high-performance surface mount relay designed for reliable signal and communication applications. Featuring DPDT contact configuration with silver and gold alloy contact material, this relay ensures efficient and durable switching operations. With a coil resistance of 91 Ohm and a low power consumption of 100mW, it operates at a coil voltage of 3VDC, drawing a minimal coil current of 33mA. Operating within a wide temperature range from -40°C to 85°C, this sealed relay guarantees stable performance even in harsh environments. Its latching coil type and bifurcated contact method further enhance its efficiency. With a switching voltage of 125VAC and a contact current rating of 2A, the G6KU-2F-Y DC3 offers versatile connectivity options. RoHS compliant and with a fast operating and release time of 3ms, this relay is a dependable choice for various industrial and electronic applications.

