| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3451W16-12S |
| Sealed: | Yes |
| Series: | G6K |
| Coil Type: | Latching |
| Mount Type: | Surface Mount |
| Coil Current: | 21.1 mA |
| Coil Voltage: | 5 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 237 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6KU-2F-Y DC5 BY OMR |
| SKU: | OMRG6KU-2F-Y DC5 |
MS3451W16-12S
Specifications
Detailed Description
The MS3451W16-12S is a high-performance surface mount relay designed for reliable signal and communication applications. Featuring a DPDT contact configuration with silver-gold alloy contact material, this relay ensures low resistance and excellent conductivity. With a wide operating temperature range from -40°C to 85°C, it is suitable for use in diverse environmental conditions. The latching coil type allows for energy-efficient operation, requiring a coil voltage of 5VDC and consuming just 100mW of power. RoHS compliant and sealed for added durability, this relay offers peace of mind in terms of environmental and performance standards. Perfect for use in industrial automation, telecommunications, and other hi-rel applications, the MS3451W16-12S guarantees seamless and efficient relay switching with a contact current rating of 2A at 125VAC. Trust in its bifurcated contact method and solder termination for secure and stable connections, while its fast operating and release times of 3ms ensure swift response in critical situations. Upgrade your relay system with the MS3451W16-12S, the epitome of performance and reliability in signal and communication relay technology.

