| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2G-Y-TR DC3 |
| Sealed: | Yes |
| Series: | G6K |
| Coil Type: | Latching |
| Mount Type: | Surface Mount |
| Coil Current: | 33 mA |
| Coil Voltage: | 3 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 91 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6KU-2G-Y-TR DC3 BY OM |
| SKU: | OMRG6KU-2G-Y-TR DC3 |
G6KU-2G-Y-TR DC3
Specifications
Detailed Description
The G6KU-2G-Y-TR DC3 Relay is a high-performance signal and communication relay designed for surface mount applications. Featuring a DPDT contact configuration with silver and gold alloy contact material, this relay ensures reliable and efficient switching operations. With a coil resistance of 91 Ohm and a low coil current of 33 mA, it offers energy-efficient performance. Operating within a wide temperature range from -40°C to 85°C, it is suitable for use in various environments. The latching coil type and sealed construction further enhance its durability. RoHS compliant and featuring solder termination, it meets international standards for environmental sustainability and ease of installation. With a switching voltage of 125VAC and a contact current rating of 2A, this relay is ideal for use in telecommunications, industrial control systems, and other high-reliability applications. Trust the G6KU-2G-Y-TR DC3 Relay for seamless and dependable signal switching in your projects.

