| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2G-Y-TR DC4.5 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 194 Ohm |
| Coil Current: | 23.2 mA |
| Coil Voltage: | 4.5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| SKU: | OMRG6KU-2G-Y-TR DC4.5 |
G6KU-2G-Y-TR DC4.5
Specifications
Detailed Description
The G6KU-2G-Y-TR DC4.5 Relay is a high-performance signal and communication relay designed for reliable operation in a wide range of applications. With a surface mount design and sealed construction, this relay is perfect for use in harsh environments. Featuring a DPDT contact configuration with silver and gold alloy contact materials, it ensures low contact resistance and high reliability. The latching coil type consumes only 100mW of power, making it energy efficient. Operating at temperatures ranging from -40°C to 70°C, it is suitable for both extreme cold and hot conditions. RoHS compliant and with a switching voltage of 125 VAC, this relay meets international standards for environmental responsibility and performance. The G6KU-2G-Y-TR DC4.5 Relay guarantees fast and efficient signal switching, with an operating and release time of just 3ms, making it ideal for applications where speed is crucial. Trust in the G6KU-2G-Y-TR DC4.5 Relay for seamless and dependable signal and communication relay functionality.

