| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2G-Y-TR DC5 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 237 Ohm |
| Coil Current: | 21.1 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6KU-2G-Y-TR DC5 BY OM |
| SKU: | OMRG6KU-2G-Y-TR DC5 |
G6KU-2G-Y-TR DC5
Specifications
Detailed Description
The G6KU-2G-Y-TR DC5 relay, from the G6K series, offers reliable signal switching in a compact Surface Mount package. Featuring Silver, Gold Alloy contacts and a sealed design, it ensures durability and performance in harsh environments. With a DPDT configuration and a contact current rating of 2A at 125VAC, this relay is ideal for various applications. The Latching coil type, operating at 5VDC with a resistance of 237 Ohm, consumes just 100mW of power. RoHS compliant and boasting a quick operating and release time of 3ms, it guarantees efficient operation. Perfect for signal and communication relay needs, the G6KU-2G-Y-TR DC5 is a dependable choice for your electronic systems.

