| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2G-Y DC5 |
| Series: | G6K |
| Mount Type: | Surface Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 237 Ohm |
| Coil Current: | 21.1 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6KU-2G-Y DC5 BY OMR |
| SKU: | OMRG6KU-2G-Y DC5 |
G6KU-2G-Y DC5
| Heilind Number: | OMRG6KU-2G-Y DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6KU-2G-Y DC5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6KU-2G-Y DC5280572, a high-performance signal relay designed for robust surface mount applications. Part of the G6K series, this relay ensures reliable operation even in extreme conditions, with a wide temperature range from -40°C to 85°C. Boasting a DPDT contact configuration with a 2A current rating and 125VAC switching voltage, it is ideal for various signal and communication systems. The coil's latching design offers energy-efficient operation, consuming only 100mW of power at 5VDC. With silver and gold alloy contact materials and bifurcated contact method, it guarantees low contact resistance and high reliability. RoHS compliant and sealed for added durability, the G6KU-2G-Y DC5280572 is a top choice for demanding applications.

