| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2P-Y DC12 |
| Sealed: | Yes |
| Series: | G6K |
| Coil Type: | Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 9.1 mA |
| Coil Voltage: | 12 VDC |
| Release Time: | 3 ms |
| Contact Method: | Bifurcated |
| Operating Time: | 3 ms |
| Coil Resistance: | 1315 Ohm |
| Contact Material: | Gold Alloy, Silver |
| Power Consumption: | 100 mW |
| Switching Voltage: | 125 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G6KU-2P-Y DC12 BY OMR |
| SKU: | OMRG6KU-2P-Y DC12 |
G6KU-2P-Y DC12
Specifications
Detailed Description
The G6KU-2P-Y DC12 is a high-performance PCB mount relay designed for reliable signal and communication applications. With a contact configuration of DPDT and a contact current rating of 2A, this relay ensures efficient and secure switching operations. The coil type is latching, offering energy-saving benefits. It features a sealed construction and operates within a wide temperature range from -40°C to 85°C, making it suitable for diverse environmental conditions. The contact material, a combination of silver and gold alloy, guarantees low contact resistance and enhanced durability. With RoHS compliance and bifurcated contact method, it meets international standards for environmental responsibility and performance. The G6KU-2P-Y DC12 is the perfect choice for demanding applications where reliability and longevity are paramount.

