G6KU-2P-Y DC3

Heilind Number:OMRG6KU-2P-Y DC3
Manufacturer:Omron Electric
Manufacturer Number:G6KU-2P-Y DC3
ECAD Model:
3D Model

Description:

TELECOM RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6KU-2P-Y DC3
Sealed:Yes
Series:G6K
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:33 mA
Coil Voltage:3 VDC
Release Time:3 ms
Contact Method:Bifurcated
Operating Time:3 ms
Coil Resistance:91 Ohm
Contact Material:Gold Alloy, Silver
Power Consumption:100 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:2 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6KU-2P-Y DC3

Detailed Description

The G6KU-2P-Y DC3 is a high-performance telecom relay designed for signal switching applications. Part of the G6K series, this relay offers reliable performance with its PCB mount design and sealed construction. Featuring a DPDT contact configuration with silver and gold alloy contact material, it ensures efficient signal transmission. With a wide operating temperature range from -40°C to 85°C, it is suitable for use in diverse environments. The latching coil type consumes low power at 3VDC, making it energy-efficient. Bifurcated contact method and solder termination guarantee secure connections. With a switching voltage of 125VAC and a contact current rating of 2A, this relay is ideal for telecom and communication systems. Its fast operating and release times of 3ms provide quick response, further enhancing its performance. A reliable choice for signal relay applications.