| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6KU-2P-Y DC5 |
| Series: | G6K |
| Mount Type: | PCB Mount |
| Contact Material: | Gold Alloy, Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 237 Ohm |
| Coil Current: | 21.1 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 100 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 2 A |
| Coil Type: | Latching |
| Sealed: | Yes |
| Switching Voltage: | 125 VAC |
| Contact Method: | Bifurcated |
| Contact Termination: | Solder |
| Operating Time: | 3 ms |
| Release Time: | 3 ms |
| Part Aliases: | G6KU-2P-Y DC5 BY OMR |
| SKU: | OMRG6KU-2P-Y DC5 |
G6KU-2P-Y DC5
Specifications
Detailed Description
The G6KU-2P-Y DC5 relay, part of the G6K series, offers reliable performance in PCB mount applications. With a contact material of Silver, Gold Alloy, it ensures efficient conductivity. Operating within a wide temperature range of -40°C to 85°C, this DPDT relay is suitable for diverse environments. The coil type is Latching, providing energy-efficient operation at a coil voltage of 5 VDC. Featuring a sealed design and RoHS compliance, it guarantees durability and environmental responsibility. The contact configuration of Bifurcated and contact termination of Solder make for secure connections. With a switching voltage of 125 VAC and a contact current rating of 2 A, it is ideal for signal and communication relay applications. The G6KU-2P-Y DC5 excels in both performance and reliability, making it a top choice for your electronic projects.

