G6L-1F DC12

Heilind Number:OMRG6L-1F DC12
Manufacturer:Omron Electric
Manufacturer Number:G6L-1F DC12
ECAD Model:
3D Model

Description:

RELAY TELECOM SPST 1A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6L-1F DC12
Series:G6L
Coil Voltage:12 VDC
Contact Configuration:SPST
Contact Current Rating:1 A
SKU:OMRG6L-1F DC12

Detailed Description

The G6L-1F DC12 Relay is a crucial component for telecom applications, offering reliable SPST (Single Pole, Single Throw) switching functionality. With a coil voltage of 12VDC, it ensures efficient operation in various systems. This high-quality relay is RoHS compliant, guaranteeing environmentally friendly manufacturing practices. Rated for a contact current of 1A, it provides robust performance. Designed for seamless integration, it is part of the G6L series, known for its durability and dependability. With this relay in stock and ready to ship, it is the ideal choice for signal and communication relay needs in a wide range of industries.