G6L-1F DC5

Heilind Number:OMRG6L-1F DC5
Manufacturer:Omron Electric
Manufacturer Number:G6L-1F DC5
ECAD Model:
3D Model

Description:

RELAY TELECOM SPST 1A 5V 110369

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6L-1F DC5
Series:G6L
Coil Voltage:5 VDC
Contact Configuration:SPST
Contact Current Rating:1 A
SKU:OMRG6L-1F DC5

Detailed Description

The G6L-1F DC5 is a high-performance telecom relay designed for reliable signal and communication applications. With a single-pole, single-throw contact configuration and a 1A current rating, this relay is ideal for low-power switching in telecommunications equipment. Operating at a coil voltage of 5VDC, it ensures efficient and precise control. Its compact design and RoHS compliance make it a sustainable choice for your projects. In stock and ready to ship, the G6L-1F DC5 is the perfect solution for your telecom relay needs.