G6L-1P DC12

Heilind Number:OMRG6L-1P DC12
Manufacturer:Omron Electric
Manufacturer Number:G6L-1P DC12
ECAD Model:
3D Model

Description:

RELAY TELECOM SPST 1A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6L-1P DC12
Series:G6L
Coil Voltage:12 VDC
Contact Configuration:SPST
Contact Current Rating:1 A
SKU:OMRG6L-1P DC12

Detailed Description

Introducing the G6L-1P DC12 Relay, a high-performance telecom component essential for signal and communication applications. Featuring a Single Pole Single Throw (SPST) contact configuration with a contact current rating of 1A, this relay ensures reliable and efficient connectivity. Operating at a coil voltage of 12VDC, it is suitable for a wide range of telecom systems. With RoHS compliance guarantees, you can trust in its environmental responsibility. The G6L series is known for its quality and durability, making this relay a top choice for professionals in the industry. Keep your telecommunications running smoothly with the G6L-1P DC12 Relay.