G6L-1P DC5

Heilind Number:OMRG6L-1P DC5
Manufacturer:Omron Electric
Manufacturer Number:G6L-1P DC5
ECAD Model:
3D Model

Description:

RELAY TELECOM SPST 1A 5V 110379

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6L-1P DC5
Series:G6L
Coil Voltage:5 VDC
Contact Configuration:SPST
Contact Current Rating:1 A
SKU:OMRG6L-1P DC5

Detailed Description

The G6L-1P DC5 is a high-performance telecom relay designed for seamless signal switching in electronic communication systems. Operating at a coil voltage of 5 VDC, this SPST relay guarantees reliable connectivity with a contact current rating of 1 A. With its compact yet robust design, it is ideal for use in telecommunications, networking, and other high-demand applications. RoHS compliant and readily available in stock, the G6L-1P DC5 offers peace of mind in terms of both quality and availability. Trust in its superior performance to keep your communication systems running smoothly. Upgrade to the G6L-1P DC5 and experience unparalleled reliability in signal transmission.