G6RL-1-ASI DC6

Heilind Number:OMRG6RL-1-ASI DC6
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1-ASI DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1-ASI DC6
Series:G6RL
Mount Type:PCB Mount
Coil Current:36.7 mA
Coil Voltage:6 VDC
Coil Resistance:163 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RL-1-ASI DC6

Detailed Description

The G6RL-1-ASI DC6 is a high-performance PCB power relay designed for durable and efficient operation in a variety of applications. With a contact material of silver alloy, this relay ensures reliable and low-resistance power transfer. Operating smoothly in temperatures ranging from -40 °C to 85 °C, it offers consistent performance even in challenging environments. The coil resistance of 163 Ohm, coil current of 36.7 mA, and coil voltage of 6 VDC make it energy-efficient, with a power consumption of only 220 mW. Featuring a SPDT contact configuration and contact current rating of 10 A at 250 VAC, this relay is suitable for handling high-power loads. With solder contact termination, it is easy to install on PCBs. The G6RL-1-ASI DC6 is part of the G6RL series, known for its quality and reliability, making it an ideal choice for power relay applications.