G6RL-14-ASI DC6

Heilind Number:OMRG6RL-14-ASI DC6
Manufacturer:Omron Electric
Manufacturer Number:G6RL-14-ASI DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-14-ASI DC6
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:163 Ohm
Coil Current:36.7 mA
Coil Voltage:6 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-14-ASI DC6

Detailed Description

The G6RL-14-ASI DC6 is a high-performance PCB power relay designed for reliable power control in a variety of industrial applications. Featuring a silver alloy contact material, this relay ensures low contact resistance and high durability. With a wide operating temperature range of -40°C to 85°C, it is suitable for use in harsh environments. The SPDT contact configuration allows for versatile switching capabilities, with a contact current rating of 10A at 250VAC. The coil voltage of 6VDC and low power consumption of 220mW make it energy-efficient. Solder termination ensures easy installation on PCB boards. Trust in the G6RL series for efficient and precise power relay solutions.