G6RL-14-ASI DC9

Heilind Number:OMRG6RL-14-ASI DC9
Manufacturer:Omron Electric
Manufacturer Number:G6RL-14-ASI DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-14-ASI DC9
Series:G6RL
Mount Type:PCB Mount
Coil Voltage:9 VDC
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RL-14-ASI DC9

Detailed Description

Introducing the G6RL-14-ASI DC9, a high-performance PCB Power Relay designed for efficient and reliable power switching applications. Part of the G6RL series, this relay features a compact PCB Mount design, with Silver Alloy contacts ensuring durability and low contact resistance. Operating seamlessly in a wide temperature range from -40°C to 85°C, it offers exceptional performance in diverse environments. With a coil voltage of 9 VDC and a low power consumption of 220 mW, it is both energy-efficient and cost-effective. The SPDT contact configuration allows for versatile control, with a current rating of 10 A at 250 VAC and 8 A at 30 VDC. Solder termination ensures easy installation on PCBs. Whether in industrial machinery, automotive systems, or home appliances, the G6RL-14-ASI DC9 guarantees dependable power relay functionality.