G6RL-1A-ASI DC3

Heilind Number:OMRG6RL-1A-ASI DC3
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A-ASI DC3
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A-ASI DC3
Series:G6RL
Mount Type:PCB Mount
Coil Current:73.3 mA
Coil Voltage:3 VDC
Coil Resistance:40 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RL-1A-ASI DC3

Detailed Description

Introducing the G6RL-1A-ASI DC3, a high-performance PCB Power Relay designed for robust power switching applications. Part of the G6RL series, this relay features a durable Silver Alloy contact material, ensuring reliable operation in demanding environments. With a wide operating temperature range from -40°C to 85°C, it is suitable for use in various industrial settings. The SPST-NO contact configuration offers versatility, allowing for a single-pole, normally open connection. Rated for a maximum contact current of 10A at 250VAC, this relay provides efficient power control. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and easy installation. The G6RL-1A-ASI DC3 is the ideal choice for power relay applications that demand durability, efficiency, and performance.