G6RL-1A-ASI DC5

Heilind Number:OMRG6RL-1A-ASI DC5
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A-ASI DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A-ASI DC5
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:113 Ohm
Coil Current:44 mA
Coil Voltage:5 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A-ASI DC5

Detailed Description

Introducing the G6RL-1A-ASI DC5, a high-performance power relay designed for versatile industrial applications. This relay, part of the G6RL series, offers reliable single-pole, single-throw (SPST) normally open (NO) contact configuration with a robust 10A/8A current rating. Crafted with durable silver alloy contacts, it ensures efficient power transmission with a maximum switching voltage of 250VAC. Operating flawlessly in temperatures ranging from -40°C to 85°C, this PCB mountable relay guarantees optimal performance in diverse environments. Compliant with RoHS standards, it meets strict environmental regulations. With a coil voltage of 5VDC and low power consumption of 220mW, the G6RL-1A-ASI DC5 combines energy efficiency with reliability, making it the perfect choice for your power relay needs.