G6RL-1A-ASI DC6

Heilind Number:OMRG6RL-1A-ASI DC6
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A-ASI DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A-ASI DC6
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:163 Ohm
Coil Current:36.7 mA
Coil Voltage:6 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A-ASI DC6

Detailed Description

Introducing the G6RL-1A-ASI DC6, a high-performance PCB power relay designed for reliable power switching applications. Featuring a compact PCB mount design, this relay is perfect for space-constrained installations. With silver alloy contacts, it ensures low contact resistance and high durability, making it suitable for long-term use. Operating in temperatures ranging from -40°C to 85°C, it offers reliable performance in diverse environments. The SPST-NO contact configuration allows for seamless switching, with a current rating of 10A at 250VAC, making it ideal for power control tasks. With a coil voltage of 6VDC and low power consumption of 220mW, it offers energy-efficient operation. Trust the G6RL-1A-ASI DC6 for your power relay needs, delivering quality and performance in every use.