G6RL-1A DC12

Heilind Number:OMRG6RL-1A DC12
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A DC12
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:654 Ohm
Coil Current:18.3 mA
Coil Voltage:12 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A DC12

Detailed Description

Introducing the G6RL-1A DC12 Power Relay, a reliable solution for general-purpose switching applications. With a single-pole, single-throw normally open configuration and a robust contact current rating of 10A at 250VAC or 8A at 30VDC, this relay ensures efficient power control. Its PCB mount design and silver alloy contacts guarantee secure and durable connections. Operating smoothly in a wide temperature range from -40°C to 85°C, this relay is suitable for various environments. With RoHS compliance and solder termination, it meets international standards for environmental responsibility and ease of installation. The G6RL series offers high performance and quality, making it a trusted choice for industrial and commercial use.