G6RL-1A DC24

Heilind Number:OMRG6RL-1A DC24
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A DC24
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2618 Ohm
Coil Current:9.2 mA
Coil Voltage:24 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A DC24

Detailed Description

The G6RL-1A DC24 is a high-performance PCB power relay suitable for a wide range of applications. Featuring a contact configuration of SPST-NO and a contact current rating of 10 A at 250 VAC, this relay offers reliable and efficient power switching. The silver alloy contact material ensures excellent conductivity and long-term durability. With a coil voltage of 24 VDC and a low coil current of 9.2 mA, it provides energy-efficient operation. Operating temperature ranging from -40°C to 85°C allows for use in diverse environmental conditions. The relay is designed for easy PCB mounting with solder termination. Its compact size and high reliability make it an ideal choice for power control in various industrial and commercial systems. Upgrade your power relay solution with the G6RL-1A DC24 for seamless performance and peace of mind.