G6RL-1A DC48

Heilind Number:OMRG6RL-1A DC48
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A DC48
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A DC48
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:9600 Ohm
Coil Current:5 mA
Coil Voltage:48 VDC
Power Consumption:240 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A DC48

Detailed Description

Introducing the G6RL-1A DC48 Power Relay, a vital component for your electronic devices. With a durable PCB mount design, this relay ensures secure installation. Featuring silver alloy contact material, it guarantees reliable conductivity. Operating flawlessly between -40°C to 85°C, it's suitable for a wide range of environments. The coil resistance of 9600 Ohm, current of 5mA, and voltage of 48VDC optimize power efficiency at 240mW. Its SPST-NO configuration, with a contact current rating of 10A/8A and switching voltage of 250VAC, offers seamless performance. Solder termination simplifies assembly. Trust in the G6RL series for quality and performance in your power relay needs.