G6RL-1A DC5

Heilind Number:OMRG6RL-1A DC5
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A DC5
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:113 Ohm
Coil Current:44 mA
Coil Voltage:5 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A DC5

Detailed Description

The G6RL-1A DC5 is a high-performance general-purpose relay designed for efficient and reliable switching operations. Featuring a single-pole, single-throw (SPST) normally open contact configuration, this relay offers a contact current rating of 10A at 250VAC, making it suitable for a wide range of applications. With a compact PCB mount design, it is easy to install and ensures secure placement on circuit boards. The silver alloy contact material ensures excellent conductivity and longevity, while the RoHS compliance guarantees environmental responsibility. Operating at a coil voltage of 5VDC with a coil resistance of 113 Ohm, the relay consumes only 220mW of power, making it energy-efficient. With a wide operating temperature range from -40°C to 85°C, this relay is suitable for use in diverse environmental conditions. Trust the G6RL-1A DC5 for dependable performance in your power relay applications.