G6RL-1A DC6

Heilind Number:OMRG6RL-1A DC6
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1A DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1A DC6
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:163 Ohm
Coil Current:36.7 mA
Coil Voltage:6 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1A DC6

Detailed Description

Introducing the G6RL-1A DC6 Power Relay, a high-performance component designed for reliable power switching in electronic applications. With a compact PCB mount design, this relay is easy to install and offers seamless integration into circuit boards. Featuring silver alloy contacts, it ensures low contact resistance and long-term durability, making it suitable for high-frequency switching operations. Operating efficiently in temperatures ranging from -40°C to 85°C, it guarantees reliable performance even in extreme environments. The SPST-NO contact configuration with a maximum current rating of 10A at 250VAC allows for versatile use in various power control systems. With a coil voltage of 6VDC and a low power consumption of 220mW, it is energy-efficient and cost-effective. Trusted for its quality and performance, the G6RL-1A DC6 Power Relay is the perfect solution for your power relay needs.