G6RL-1 DC24

Heilind Number:OMRG6RL-1 DC24
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1 DC24
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2618 Ohm
Coil Current:9.2 mA
Coil Voltage:24 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1 DC24

Detailed Description

The G6RL-1 DC24 is a high-performance power relay designed for general purpose applications. Featuring a single-pole, single-throw contact configuration, it can handle a maximum current rating of 10A at 250VAC, making it ideal for switching high-power loads. With a coil voltage of 24VDC and a coil current of 9.2mA, this relay offers efficient operation with a low power consumption of 220mW. Its PCB mount design and solder contact termination ensure easy and reliable installation. Operating in a wide temperature range from -40°C to 85°C, and RoHS compliant, the G6RL series relay guarantees durability and environmental responsibility. Available in stock, it's the perfect choice for industrial and commercial applications where reliability is paramount.