G6RL-1 DC3

Heilind Number:OMRG6RL-1 DC3
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1 DC3
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1 DC3
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:40 Ohm
Coil Current:73.3 mA
Coil Voltage:3 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1 DC3

Detailed Description

The G6RL-1 DC3 is a high-performance relay designed for general-purpose applications, offering a Single Pole Single Throw (SPST) contact configuration with a maximum contact current rating of 10A at 250VAC. Featuring a compact PCB mount design, this relay is ideal for use in various electronic devices and systems. With a coil voltage of 3VDC and a low coil resistance of 40 Ohm, it efficiently operates at a power consumption of 220mW, making it energy-efficient. The silver alloy contact material ensures reliable and durable performance, with a wide operating temperature range from -40°C to 85°C. Meeting RoHS compliance standards, this relay guarantees environmental sustainability. Perfect for power relay applications, the G6RL-1 DC3 offers high-quality and high-reliability operation.