G6RL-1 DC48

Heilind Number:OMRG6RL-1 DC48
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1 DC48
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1 DC48
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:9600 Ohm
Coil Current:5 mA
Coil Voltage:48 VDC
Power Consumption:240 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1 DC48

Detailed Description

Introducing the G6RL-1 DC48, a high-performance PCB Power Relay designed for reliable power switching applications. Featuring a compact PCB Mount design, this relay is perfect for space-constrained environments. The Silver Alloy contact material ensures low contact resistance and high durability, while the SPDT contact configuration offers versatile switching capabilities. With a coil voltage of 48 VDC and a coil current of 5 mA, this relay provides efficient power consumption at just 240 mW. Operating smoothly in a wide temperature range from -40°C to 85°C, it guarantees stable performance in diverse conditions. Rated for a contact current of 10A at 250VAC, the G6RL series relay is suitable for various industrial and commercial applications. Trust in the G6RL-1 DC48 for robust and efficient power relay solutions.