G6RL-1 DC5

Heilind Number:OMRG6RL-1 DC5
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1 DC5
ECAD Model:
3D Model

Description:

POWER PCB RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1 DC5
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:113 Ohm
Coil Current:44 mA
Coil Voltage:5 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1 DC5

Detailed Description

The G6RL-1 DC5 is a powerful PCB relay designed for high-performance applications. With a contact material of Silver Alloy, it ensures reliable conductivity and longevity. Operating efficiently in temperatures ranging from -40°C to 85°C, this relay is built to withstand harsh environments. The coil resistance of 113 Ohm, coil current of 44 mA, and coil voltage of 5 VDC make it energy-efficient without compromising on performance, consuming just 220mW of power. Featuring a SPDT contact configuration, it allows for versatile switching capabilities with a contact current rating of 10A/8A and a switching voltage of 250VAC. RoHS compliant and with solder termination, the G6RL-1 DC5 is not only high-quality but also environmentally friendly. Perfect for a range of applications, this relay from the G6RL series guarantees superior functionality and durability.