G6RL-1 DC6

Heilind Number:OMRG6RL-1 DC6
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1 DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1 DC6
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:163 Ohm
Coil Current:36.7 mA
Coil Voltage:6 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1 DC6

Detailed Description

Introducing the G6RL-1 DC6 PCB Power Relay, a vital component for efficient power distribution and control. This high-quality relay, part of the G6RL series, boasts a durable silver alloy contact material ensuring reliable performance. With a wide operating temperature range from -40°C to 85°C, it is suitable for various industrial applications. The coil features a low resistance of 163 Ohm, consuming just 220mW of power at 6VDC. The SPDT configuration allows for flexible switching, with a contact rating of 10A at 250VAC. Designed for easy PCB mounting with solder termination, this relay is a must-have for power systems requiring precision and durability. Trust the G6RL-1 DC6 to deliver seamless performance in your project.