G6RL-1 DC9

Heilind Number:OMRG6RL-1 DC9
Manufacturer:Omron Electric
Manufacturer Number:G6RL-1 DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RL-1 DC9
Series:G6RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:9 VDC
Power Consumption:220 mW
Contact Configuration:SPDT
Contact Current Rating:10 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RL-1 DC9

Detailed Description

Introducing the G6RL-1 DC9 Power Relay, a reliable and efficient solution for your electronic power control needs. This PCB mount relay, part of the G6RL series, features high-quality silver alloy contacts that ensure optimal conductivity and longevity. With a wide operating temperature range of -40°C to 85°C, it is suitable for use in various environmental conditions. The SPDT contact configuration allows for versatile switching applications, while the 9 VDC coil voltage and low power consumption of 220 mW make it energy-efficient. Rated for 10 A at 250 VAC, this relay offers robust performance for power switching tasks. Solder termination ensures easy and secure installation on PCBs. Whether in industrial, automotive, or consumer electronics, the G6RL-1 DC9 is a dependable choice for power relay applications.