G6RN-1-AP4 DC24

Heilind Number:OMRG6RN-1-AP4 DC24
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1-AP4 DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1-AP4 DC24
Series:G6RN
Mount Type:PCB Mount
Coil Current:9.2 mA
Coil Voltage:24 VDC
Coil Resistance:2620 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RN-1-AP4 DC24

Detailed Description

Introducing the G6RN-1-AP4 DC24 Power Relay, a reliable and efficient solution for your power control needs. This PCB-mountable relay, part of the G6RN series, features high-quality silver alloy contacts ensuring optimal conductivity and longevity. With a wide operating temperature range from -40°C to 85°C, it is suitable for diverse industrial applications. The coil resistance of 2620 Ohm and low coil current of 9.2 mA contribute to energy efficiency, consuming only 220 mW of power. The SPST-NO contact configuration offers seamless single-pole switching, with a robust 8A current rating and 250VAC switching voltage. Designed for easy integration with solder termination, this relay is a dependable component for power systems. Whether you're in automation, telecommunications, or other sectors, trust the G6RN-1-AP4 DC24 to deliver consistent performance.