| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6RN-1-AP4 DC5 BY OMB |
| Series: | G6RN |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 114 Ohm |
| Coil Current: | 43.9 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 220 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 8 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6RN-1-AP4 DC5 BY OMB |
G6RN-1-AP4 DC5 BY OMB
Specifications
Detailed Description
The G6RN-1-AP4 DC5 BY OMB Power Relay is a high-performance solution designed for reliable switching operations in electronic circuits. With a compact PCB mount, it offers easy integration into various devices. Crafted with durable silver alloy contacts, it ensures longevity and stable performance even in harsh environments. Operating efficiently in temperatures ranging from -40 °C to 85 °C, this relay is suitable for a wide range of applications. The SPST-NO contact configuration, capable of handling up to 8A at 250VAC, guarantees seamless power transmission. Featuring a low coil resistance of 114 Ohm and a coil voltage of 5VDC, it consumes just 220mW of power while delivering high efficiency. Perfect for industrial and commercial use, the G6RN-1-AP4 DC5 BY OMB is a dependable choice for power relay needs.

