G6RN-1A-AP4 DC24

Heilind Number:OMRG6RN-1A-AP4 DC24
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1A-AP4 DC24
ECAD Model:
3D Model

Description:

POWER PCB RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1A-AP4 DC24
Series:G6RN
Mount Type:PCB Mount
Coil Current:9.2 mA
Coil Voltage:24 VDC
Coil Resistance:2620 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RN-1A-AP4 DC24

Detailed Description

Introducing the G6RN-1A-AP4 DC24 Power PCB Relay, a high-performance component designed for reliable power relay applications. Part of the G6RN series, this relay features a durable PCB mount and silver alloy contact material, ensuring efficient power transmission. With a wide operating temperature range of -40°C to 85°C, it is suitable for diverse environments. The coil resistance of 2620 Ohm, coil current of 9.2 mA, and coil voltage of 24 VDC make it energy-efficient, with a power consumption of 220 mW. The SPST-NO contact configuration and 8 A contact current rating, along with a switching voltage of 250 VAC, guarantee robust performance. RoHS compliant and terminated with solder, this relay is not only high-quality but also environmentally friendly. Perfect for use in various power relay applications, the G6RN-1A-AP4 DC24 is a dependable choice for your electronic projects.