G6RN-1A DC24

Heilind Number:OMRG6RN-1A DC24
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1A DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1A DC24
Series:G6RN
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2620 Ohm
Coil Current:9.2 mA
Coil Voltage:24 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RN-1A DC24

Detailed Description

The G6RN-1A DC24 is a reliable and efficient general-purpose relay designed for PCB mounting. Featuring a single-pole, single-throw normally open configuration, this relay can handle a maximum current rating of 8A and a switching voltage of up to 250VAC. With a coil voltage of 24VDC, it operates at a low power consumption of 220mW, making it suitable for a variety of applications. Constructed with silver alloy contacts, it ensures high conductivity and durability. Operating within a wide temperature range from -40°C to 85°C, this RoHS-compliant relay guarantees performance in diverse environments. The G6RN series is known for its quality and reliability, making this product a trusted choice for power relay applications.