G6RN-1A DC5

Heilind Number:OMRG6RN-1A DC5
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1A DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1A DC5
Series:G6RN
Mount Type:PCB Mount
Coil Current:43.9 mA
Coil Voltage:5 VDC
Coil Resistance:114 Ohm
Contact Material:Silver Alloy
Power Consumption:220 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG6RN-1A DC5

Detailed Description

The G6RN-1A DC5 is a high-quality power relay designed for general-purpose applications. Featuring a Single Pole Single Throw Normally Open contact configuration, it offers reliable switching with a maximum current rating of 8A at 250VAC. Built for durability, the relay's contacts are made of silver alloy, ensuring long-term performance. With a coil voltage of 5VDC and a low power consumption of 220mW, it is efficient and suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -40°C to 85°C, this RoHS-compliant relay is ideal for use in various industries where dependable switching is essential. Its compact PCB mount design and solder termination make installation easy and secure. Trust the G6RN series for efficient and durable relay solutions.