G6RN-1A DC6

Heilind Number:OMRG6RN-1A DC6
Manufacturer:Omron Electric
Manufacturer Number:G6RN-1A DC6
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 8A 6V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6RN-1A DC6
Series:G6RN
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:164 Ohm
Coil Current:36.6 mA
Coil Voltage:6 VDC
Power Consumption:220 mW
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Switching Voltage:250 VAC
Contact Termination:Solder
SKU:OMRG6RN-1A DC6

Detailed Description

The G6RN-1A DC6 is a high-performance relay designed for general-purpose applications. Featuring a SPST-NO contact configuration with a contact current rating of 8A, this relay ensures reliable switching operations. With a coil voltage of 6VDC and a low coil current of 36.6mA, it offers efficient power consumption at 220mW. The silver alloy contact material guarantees durability and long-term performance, even in demanding environments. Operating between -40°C to 85°C, this PCB mount relay is suitable for a wide range of industrial and commercial applications. RoHS compliant and featuring solder contact termination, the G6RN series relay is a dependable choice for power relay needs.